Inverter 3-Element CMOS 8-Pin VSSOP T/R
NXP 74AUP3G3404DCH technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.