
The 74AUP3G3404GDH is a 3-input CMOS inverter from NXP, packaged in the SOT-996-2 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a quiescent current of 500nA. The inverter has a propagation delay of 20.9ns and a high and low level output current of 4mA.
Sign in to ask questions about the NXP 74AUP3G3404GDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP3G3404GDH technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP3G3404GDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.