The 74AUP3G3404GFX is a 3-element inverter from NXP, operating within a supply voltage range of 800mV to 3.6V. It features a propagation delay of 20.9ns and a quiescent current of 500nA. This device is designed to function within an operating temperature range of -40°C to 125°C and is compliant with RoHS regulations. The 74AUP3G3404GFX is packaged in tape and reel for surface mount applications.
NXP 74AUP3G3404GFX technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.