
The 74AUP3G3404GSX is a 3-element CMOS inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply a high level output current of -4mA and a low level output current of 4mA. The device is RoHS compliant and packaged in tape and reel for surface mount applications. The propagation delay is 20.9ns and the quiescent current is 500nA. It operates within a supply voltage range of 800mV to 3.6V.
NXP 74AUP3G3404GSX technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
