
The 74AVC16244DGG,112 is a 16-channel 4-bit inverting buffer with 3-state outputs. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. The device features a propagation delay of 6.2ns and a quiescent current of 200nA. It is available in a TSSOP-56 package and is compliant with RoHS regulations.
NXP 74AVC16244DGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
