The 74AVC16244DGG,118 is a 4-element inverting buffer from NXP, packaged in a TFSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device provides high and low level output currents of 12mA, making it suitable for various logic applications.
NXP 74AVC16244DGG,118 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
No datasheet is available for this part.