
The 74AVC16244DGG,512 is a 16-channel 4-bit inverting buffer with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and can be supplied with voltages between 1.2V and 3.6V. The device is packaged in a TSSOP package and is RoHS compliant. It has a propagation delay of 1.1ns and a turn-on delay time of 6.2ns. The quiescent current is 40uA, and the high and low level output currents are 12mA and -12mA, respectively.
Sign in to ask questions about the NXP 74AVC16244DGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16244DGG,512 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.1ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16244DGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.