Sign in to ask questions about the NXP 74AVC16334ADGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16334ADGG,512 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16334ADGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
