The 74AVC16373DGG,512 is a dual 16-bit D-type latch with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.4V and 3.6V. The device is mounted in a surface mount TSSOP package and is compliant with RoHS regulations. It features a propagation delay of 2ns and a turn-on delay time of 1.4ns.
NXP 74AVC16373DGG,512 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
No datasheet is available for this part.