The 74AVC16373DGG,518 is a dual 16-bit D-type latch with 3-state outputs from NXP. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.4V and 3.6V. The device features a propagation delay of 2ns and a turn-on delay time of 1.4ns. It is available in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the NXP 74AVC16373DGG,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16373DGG,518 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16373DGG,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.