
The 74AVC16374DGG,112 is a 16-bit dual D-type flip-flop with 3-STATE output. It operates at a frequency of 350MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TFSOP-28 package and is RoHS compliant. It has a propagation delay of 9.4ns and a turn-on delay time of 1.3ns. The device is suitable for use in surface mount applications and has a maximum operating temperature of 85°C.
NXP 74AVC16374DGG,112 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 350MHz |
| High Level Output Current | -12mA |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| Quiescent Current | 200nA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
No datasheet is available for this part.