The 74AVC16374DGG,512 is a 16-bit D-type flip-flop with a clock edge trigger type of positive edge and a frequency of 350MHz. It operates within a supply voltage range of 1.4V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TFSOP package and is mounted on the surface. It is compliant with RoHS regulations and features a propagation delay of 2ns and a turn-on delay time of 1.3ns.
Sign in to ask questions about the NXP 74AVC16374DGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16374DGG,512 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 350MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16374DGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.