
The 74AVC16834ADGG,112 is an 18-channel 3-STATE CMOS logic gate from NXP. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. The 74AVC16834ADGG,112 is RoHS compliant and has a quiescent current of 40uA. It has a propagation delay of 2.8ns and a turn-on delay time of 8.2ns.
Sign in to ask questions about the NXP 74AVC16834ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16834ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16834ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
