
The 74AVC16835ADGG,118 is an 18-bit inverting buffer with 3-STATE output, featuring a propagation delay of 2.2ns. It operates within a supply voltage range of 1.2V to 3.6V and has a quiescent current of 200nA. The device is packaged in a TFSOP package, suitable for surface mount applications, and is RoHS compliant. It can withstand operating temperatures between -40°C and 85°C.
Sign in to ask questions about the NXP 74AVC16835ADGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16835ADGG,118 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 200nA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16835ADGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.