
The 74AVC16836ADGG,118 is a 20-bit non-inverting buffer with 3-state output, packaged in a 2000-piece tape and reel TSSOP. It operates between -40°C and 85°C, with a quiescent current of 200nA and a propagation delay of 7.6ns. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V, with a high level output current of 12mA and a low level output current of 12mA.
Sign in to ask questions about the NXP 74AVC16836ADGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16836ADGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Quiescent Current | 200nA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16836ADGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
