
The 74AVC16T245BX518 is a 16-bit dual 3-STATE translator from NXP, operating at a maximum data rate of 380 Mbps. It can handle high-level output currents of up to -12 mA and low-level output currents of up to 12 mA. The device is lead-free and features a maximum power dissipation of 1 W. It is designed to operate within a temperature range of -40°C to 125°C and is available in a surface-mount package.
Sign in to ask questions about the NXP 74AVC16T245BX518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16T245BX518 technical specifications.
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 185uA |
| Radiation Hardening | No |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16T245BX518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
