The 74AVC16T245DGV,112 is a 16-bit dual voltage translator from NXP, featuring a data rate of 380Mbps and a propagation delay of 3ns. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package for surface mount applications. The device has a quiescent current of 185uA and is RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the NXP 74AVC16T245DGV,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC16T245DGV,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 185uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16T245DGV,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
