The 74AVC16T245DGV-Q1J is a dual bidirectional channel device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TFSOP package, suitable for surface mount applications. The device is RoHS compliant and is packaged in tape and reel format. It supports data rates of up to 380Mbps.
NXP 74AVC16T245DGV-Q1J technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
No datasheet is available for this part.