
The 74AVC1T45GM,132 is a 1-channel 3-STATE translator with a data rate of 500Mbps. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 3.6V. The device has a quiescent current of 24uA and is RoHS compliant. It is available in a surface mount package, packaged in tape and reel with 5000 units per reel.
Sign in to ask questions about the NXP 74AVC1T45GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC1T45GM,132 technical specifications.
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Transmitters | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 100mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC1T45GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
