Sign in to ask questions about the NXP 74AVC2T45DP125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC2T45DP125 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2.4ns |
| Reach SVHC Compliant | No |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC2T45DP125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
