
Translation - Voltage Levels 3.6V 250mW 9.2ns
NXP 74AVC2T45GF,115 technical specifications.
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
