
The 74AVC4T245GU115 is a 4-channel 4-bit translator from NXP, supporting data rates of up to 380Mbps. It operates within a temperature range of -40°C to 125°C and is designed with lead-free materials. This device is packaged in cut tape quantities and features a propagation delay of 3.3ns.
Sign in to ask questions about the NXP 74AVC4T245GU115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC4T245GU115 technical specifications.
| Data Rate | 380Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.3ns |
| Series | 74AVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC4T245GU115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
