
The 74AVC4T245PW,112 is a 4-channel bidirectional translator with a data rate of 380Mbps. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a propagation delay of 3.3ns. It is available in a rail or tube packaging format with 96 devices per package.
Sign in to ask questions about the NXP 74AVC4T245PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVC4T245PW,112 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 380Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC4T245PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.