
The 74AVC8T245BQ-Q100J is an 8-bit single-channel translator from NXP, supporting data rates of up to 380Mbps. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. This device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per package.
NXP 74AVC8T245BQ-Q100J technical specifications.
| Data Rate | 380Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| RoHS | Compliant |
No datasheet is available for this part.