
Bus Transceivers 16-BIT TRANSCVR 3-S
NXP 74AVCH16245DGG,512 technical specifications.
| Package/Case | SOT-362 |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.