The 74AVCH16245DGG,518 is an 8-channel 8-bit bidirectional transceiver from NXP, packaged in a TSSOP. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 5.5ns and a quiescent current of 200nA. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74AVCH16245DGG,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH16245DGG,518 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH16245DGG,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
