The 74AVCH16T245BQ,518 is a dual 16-bit bidirectional translator with a data rate of 380 Mbps. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 800mV and 3.6V. This device is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74AVCH16T245BQ,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH16T245BQ,518 technical specifications.
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 16.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH16T245BQ,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.