Sign in to ask questions about the NXP 74AVCH16T245BX,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH16T245BX,518 technical specifications.
| Data Rate | 380Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Turn-On Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH16T245BX,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.