
The 74AVCH16T245DGG11 is a 16-bit bus switch from NXP, packaged in a TSSOP case. It operates over a temperature range of -40°C to 125°C and can dissipate up to 500mW of power. The device is powered by a supply voltage between 800mV and 3.6V. With a propagation delay of 11.8ns, this bus switch is suitable for high-speed applications.
NXP 74AVCH16T245DGG11 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.8ns |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
