
The 74AVCH1T45GN,132 is a 1-channel CMOS translator with a data rate of 500Mbps, operating within a supply voltage range of 800mV to 3.6V and a maximum power dissipation of 250mW. It features a propagation delay of 2.7ns and a turn-on delay time of 11.8ns. The device is RoHS compliant and is available in a surface mount package, packaged in quantities of 5000 on a tape and reel. It operates over a temperature range of -40°C to 125°C, with a quiescent current of 24uA.
Sign in to ask questions about the NXP 74AVCH1T45GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH1T45GN,132 technical specifications.
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH1T45GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
