
The 74AVCH1T45GS,132 is a 1-channel 3-STATE translator with a data rate of 500Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is surface mount and RoHS compliant. The 74AVCH1T45GS,132 is a CMOS technology device with a quiescent current of 24uA and a propagation delay of 2.7ns.
Sign in to ask questions about the NXP 74AVCH1T45GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH1T45GS,132 technical specifications.
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH1T45GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
