
The 74AVCH1T45GW-Q100H is a 3-STATE translator from NXP, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is packaged in TSSOP and is mounted on the surface. It is compliant with RoHS regulations and is fabricated using CMOS technology. The translator has a quiescent current of 24mA and can handle high-level output currents of up to -12mA and low-level output currents of up to 12mA.
NXP 74AVCH1T45GW-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
