
The 74AVCH2T45GS,115 is a dual 2-bit 3-state translator from NXP, operating at speeds of up to 500Mbps. It features a propagation delay of 2.7ns and a maximum power dissipation of 250mW. The device is RoHS compliant and suitable for surface mount applications, with a recommended operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AVCH2T45GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH2T45GS,115 technical specifications.
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 23uA |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 11.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH2T45GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
