The 74AVCH4T245GU,115 is a dual 2-bit 1-channel voltage translator from NXP, operating at a maximum temperature of 125°C and minimum of -40°C. It has a data rate of 380 Mbps and a propagation delay of 3.3ns. The device is RoHS compliant and available in a tape and reel packaging with a quantity of 4000 units. It is a lead-free logic function translator.
Sign in to ask questions about the NXP 74AVCH4T245GU,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH4T245GU,115 technical specifications.
| Data Rate | 380Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH4T245GU,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.