The 74AVCH4T245PW-Q10J is a 4-channel bidirectional translator from NXP, operating within a temperature range of -40°C to 125°C. It supports data rates of up to 200Mbps and features a quiescent current of 70nA. The device is RoHS compliant and available in a TSSOP package, suitable for surface mount applications. The 74AVCH4T245PW-Q10J is designed to translate signals between different logic families and voltage levels, with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV.
Sign in to ask questions about the NXP 74AVCH4T245PW-Q10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH4T245PW-Q10J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 70nA |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH4T245PW-Q10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.