The 74AVCH8T245PW,112 is an 8-channel 8-bit voltage translator from NXP. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device features a propagation delay of 3ns and is available in a TSSOP package. The 74AVCH8T245PW,112 is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74AVCH8T245PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCH8T245PW,112 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 380Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVCH8T245PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.