
The 74AVCM162835DG-T is a single 3-STATE logic gate from NXP, packaged in a TSSOP. It can handle high level output currents of up to -12mA and low level output currents of up to 12mA. Operating temperatures range from -40°C to 85°C, with a maximum supply voltage of 3.6V and minimum supply voltage of 1.2V. This device is available in quantities of 2000, packaged in tape and reel.
Sign in to ask questions about the NXP 74AVCM162835DG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AVCM162835DG-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AVCM162835DG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
