The 74AXP1G02GXH is a single, 2-input NOR gate with Schmitt trigger inputs. It operates from a supply voltage of 700mV to 2.75V and has a maximum operating temperature of 85°C. The device features a propagation delay of 2.8ns and a quiescent current of 600nA. It is available in a surface mount package and is not RoHS compliant.
NXP 74AXP1G02GXH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 2.8ns |
| Quiescent Current | 600nA |
| RoHS Compliant | No |
| Series | 74AXP |
| RoHS | Not Compliant |
No datasheet is available for this part.