The 74AXP1G04GMH is a single inverter logic gate with a SCHMITT TRIGGER input. It can source 8mA of current at its high level output and 8mA at its low level output. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.8ns. It is available in a surface mount package and is shipped on tape and reel.
Sign in to ask questions about the NXP 74AXP1G04GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AXP1G04GMH technical specifications.
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 600nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AXP |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AXP1G04GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.