NXP 74AXP1G06GMH Inverter Gate, 1 Input, 1 Gate, 20 mA, 700 mV to 2.75V, XSON-6
NXP 74AXP1G06GMH technical specifications.
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Output Current | 20mA |
| Output Type | OPEN-DRAIN |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 600nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74AXP |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.