
The 74AXP1G08GMH is a 2-input AND gate from NXP, operating at a maximum supply voltage of 2.75V and maximum output current of 20mA. It features a propagation delay of 2.8ns and a quiescent current of 600nA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74AXP1G08GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AXP1G08GMH technical specifications.
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Output Voltage | 2.75V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 600nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74AXP |
| Turn-On Delay Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AXP1G08GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
