
The 74AXP1G08GNH is a dual CMOS Schmitt trigger AND gate from NXP. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 250mW and a maximum supply voltage of 2.75V. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 5000 units per package.
NXP 74AXP1G08GNH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 2.75V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 300nA |
| RoHS Compliant | No |
| Series | 74AXP |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
