The 74AXP1G08GXH is a single Schmitt trigger AND gate with two inputs, operating at a maximum supply voltage of 2.75V and a minimum supply voltage of 700mV. It has a propagation delay of 2.8ns and a quiescent current of 600nA. The device is mounted in a surface mount package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the NXP 74AXP1G08GXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AXP1G08GXH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 600nA |
| RoHS Compliant | No |
| Series | 74AXP |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AXP1G08GXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.