
The 74AXP1G125GMH is a high-speed inverting buffer with a maximum supply voltage of 2.75V and a minimum supply voltage of 700mV. It can handle high-level output currents of up to 8mA and low-level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and is available in surface mount packaging. The 74AXP1G125GMH is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the NXP 74AXP1G125GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AXP1G125GMH technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74AXP |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AXP1G125GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
