The 74AXP1G125GXH is a non-inverting buffer with a single element and 1-bit output. It operates at a maximum supply voltage of 2.75V and a maximum operating temperature of 85°C. The device has a quiescent current of 300nA and a high level output current of 8mA. It is available in a surface mount package and is packaged in tape and reel quantities of 10,000 units.
Sign in to ask questions about the NXP 74AXP1G125GXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AXP1G125GXH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 300nA |
| RoHS Compliant | No |
| Series | 74AXP |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AXP1G125GXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.