Inverter 1-Element CMOS 5-Pin X2SON T/R
NXP 74AXP1G14GXH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.2ns |
| Quiescent Current | 600nA |
| RoHS Compliant | No |
| Series | 74AXP |
| RoHS | Not Compliant |
No datasheet is available for this part.