The 74AXP1G32GMH is an OR gate with Schmitt trigger input, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 2.75V and a minimum supply voltage of 700mV. The device has a quiescent current of 300nA and is not RoHS compliant.
NXP 74AXP1G32GMH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Quiescent Current | 300nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.