NXP 74CBTLV16211DGG112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.