
The 74CBTLV3126PW-Q10J is a 4-bit CMOS bus buffer from NXP, packaged in a TSSOP package for surface mount applications. It can handle high level output currents of up to -128mA and low level output currents of up to 128mA. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The quiescent current is 50uA, and the propagation delay is 6.5ns.
Sign in to ask questions about the NXP 74CBTLV3126PW-Q10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLV3126PW-Q10J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3126PW-Q10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
