The 74CBTLV3244PW,118 is a dual CMOS logic gate with two independent circuits, each capable of handling high and low level output currents of up to 128mA and -128mA respectively. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is lead-free and RoHS compliant, packaged in a TSSOP package and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP 74CBTLV3244PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74CBTLV3244PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3244PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
